text.skipToContent text.skipToNavigation

Manufacturer Part #

M95512-RDW6TP

M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock

Product Specification Section
STMicroelectronics M95512-RDW6TP - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 16MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The M95512-RDW6TP is a 512-Kbit serial SPI bus EEPROM with high-speed clock.

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 512 Kb (64 Kbytes) of EEPROM
    • Page size: 128 bytes
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 10 MHz
  • Single supply voltage:
    • 1.8 V to 5.5 V for M95512-R and M95512-DR
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
    • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
204,000
Germany (Online Only):
204,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Web Price
4,000
$0.325
8,000
$0.32
12,000+
$0.31