
Manufacturer Part #
M95512-RDW6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
Product Specification Section
STMicroelectronics M95512-RDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95512-RDW6TP - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 16MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.31
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.31 / Stock: 100,000 Qty: 4,000+$0.31 Stock: 100,000
- Reel Qty: 4,000+ / Unit Price: $0.31 / Stock: 16,000 Qty: 4,000+$0.31 Stock: 16,000
- Reel Qty: 4,000+ / Unit Price: $0.31 / Stock: 0 Qty: 4,000+$0.31 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.31 / Stock: 4,000 Qty: 4,000+$0.31 Stock: 4,000
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount