text.skipToContent text.skipToNavigation

Manufacturer Part #

M95P08-IXMCT/E

EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-UFDFPN (2x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
STMicroelectronics M95P08-IXMCT/E - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.6V to 3.6V
Clock Frequency-Max: 80MHz
Operating Temp Range: -40°C to +80°C
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,225.00
USD
Quantity
Web Price
5,000+
$0.445
Product Variant Information section