Manufacturer Part #
M95P08-IXMCT/E
EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-UFDFPN (2x3)
Product Specification Section
STMicroelectronics M95P08-IXMCT/E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95P08-IXMCT/E - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 1M x 8 |
Supply Voltage-Nom: | 1.6V to 3.6V |
Clock Frequency-Max: | 80MHz |
Operating Temp Range: | -40°C to +80°C |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.47
10,000
$0.46
15,000
$0.455
20,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount