Manufacturer Part #
M24SR64-YDW6T/2
M24SR64-Y Series 64Kb (8Kx8) 2.7V NFC Forum Type 4 Tag & I2C Interface - TSSOP-8
Product Specification Section
STMicroelectronics M24SR64-YDW6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24SR64-YDW6T/2 - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Clock Frequency-Max: | 13.56MHz |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount