text.skipToContent text.skipToNavigation

Manufacturer Part #

M24SR64-YDW6T/2

M24SR64-Y Series 64Kb (8Kx8) 2.7V NFC Forum Type 4 Tag & I2C Interface - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24SR64-YDW6T/2 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Clock Frequency-Max: 13.56MHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,480.00
USD
Quantity
Unit Price
4,000+
$0.87