Manufacturer Part #
M24C64-DRMN8TP/K
M24C64 Series 64 Kb (8K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M24C64-DRMN8TP/K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C64-DRMN8TP/K - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Supply Current: | 2mA |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 4ms |
Data Retention: | 200 yr |
Interface Type: | I2C |
Access Time-Max: | 0.45µs |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount