text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-DRMN8TP/K

M24C64 Series 64 Kb (8K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8

Product Specification Section
STMicroelectronics M24C64-DRMN8TP/K - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 0.45µs
Operating Temp Range: -40°C to +105°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Web Price
2,500
$0.325
7,500
$0.315
10,000
$0.31
25,000
$0.305
37,500+
$0.295