text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSHA204A-RBHCZ-T

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SMD-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip ATSHA204A-RBHCZ-T - Technical Attributes
Attributes Table
Memory Density: 4.5kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
20
$0.685
100
$0.665
500
$0.64
2,500+
$0.61