![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
ATSHA204A-RBHCZ-T
ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SMD-3
Product Specification Section
Microchip ATSHA204A-RBHCZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATSHA204A-RBHCZ-T - Technical Attributes
Attributes Table
Memory Density: | 4.5kb |
Supply Voltage-Nom: | 2V to 5.5V |
Clock Frequency-Max: | 1MHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount