Manufacturer Part #
AS4C256M16D3C-12BIN
AS4C256Mx Series 4 Gb (256 Mb x 16) DDR3 1.5V 800 MHz SynchDRAM - FBGA-96 C die
Product Specification Section
Alliance Memory AS4C256M16D3C-12BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C256M16D3C-12BIN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 4Gb |
Configuration: | 256 M x 16 |
Supply Voltage-Nom: | 1.425V to 1575V |
CAS Latency: | 11 |
Number of Words: | 256 M |
Word Length: | 16b |
Access Time-Max: | 20ns |
Speed Grade: | 800MHz |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +95°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-96 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
209+
$7.01
Product Variant Information section
Available Packaging
Package Qty:
209 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount