Manufacturer Part #
SY89323LMG-TR
SY89323L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - MLF-8
Product Specification Section
Microchip SY89323LMG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY89323LMG-TR - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | LVPECL |
Output Type: | LVTTL |
Operating Frequency-Max: | 275MHz |
Supply Voltage: | 3V to 3.6V |
Package Style: | MLF-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLF-8
Mounting Method:
Surface Mount