text.skipToContent text.skipToNavigation

Manufacturer Part #

NXB0108BQ-Q100X

Translation - Voltage Levels 1.2V to 3.6V 20-Pin DHVQFN

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NXB0108BQ-Q100X - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Open Drain
Data Rate: 110Mbps
Supply Voltage: 1.2V to 5.5V
Supply Current: 100mA
Propagation Delay: 7.7ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Web Price
3,000
$0.44
6,000
$0.43
9,000
$0.425
12,000+
$0.415
Product Variant Information section