Manufacturer Part #
NXB0108BQ-Q100X
Translation - Voltage Levels 1.2V to 3.6V 20-Pin DHVQFN
Product Specification Section
Nexperia NXB0108BQ-Q100X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NXB0108BQ-Q100X - Technical Attributes
Attributes Table
No of Channels: | 1 |
Input Type: | Voltage |
Output Type: | Open Drain |
Data Rate: | 110Mbps |
Supply Voltage: | 1.2V to 5.5V |
Supply Current: | 100mA |
Propagation Delay: | 7.7ns |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 500mW |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | DHVQFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-20
Mounting Method:
Surface Mount