text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0104GU12,115

NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver- XQFN-12

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
NXP NTS0104GU12,115 - Technical Attributes
Attributes Table
No of Channels: 4
Output Type: Open Drain
Data Rate: 50Mbps
Supply Voltage: 1.65V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
12,000
Germany (Online Only):
8,000
52,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,480.00
USD
Quantity
Unit Price
4,000
$0.37
8,000+
$0.36
Product Variant Information section