text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZXL1550DKILF

9ZXL1550D: 3.465 V 400 MHz 2nd Generation Enhanced-Performance Clock Buffer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas 9ZXL1550DKILF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
207
Multiple Of:
207
Total
$639.63
USD
Quantity
Unit Price
1
$3.26
20
$3.18
50
$3.15
200
$3.09
500+
$3.00