Manufacturer Part #
9ZXL1550DKILF
9ZXL1550D: 3.465 V 400 MHz 2nd Generation Enhanced-Performance Clock Buffer
Product Specification Section
Renesas 9ZXL1550DKILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 9ZXL1550DKILF - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Interface Type: | SMBUS |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 400MHz |
Supply Voltage-Nom: | 3.135V to 3.465V |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
2 per Cut Tape
Package Style:
VFQFPN-64
Mounting Method:
Surface Mount