Manufacturer Part #
8P34S1204NLGI
1:4 LVDS Output 1.8V Fanout Buffer
Product Specification Section
Renesas 8P34S1204NLGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
05/18/2022 Details and Download
Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.
Part Status:
Active
Active
Renesas 8P34S1204NLGI - Technical Attributes
Attributes Table
Type: | Differential |
Input Capacitance: | 2pF |
Clock Input Frequency - Max: | 1.2GHz |
Supply Voltage-Nom: | 1.71V to 1.89V |
Input Type: | CML |
Output Type: | LVDS |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.59
10
$5.53
40
$5.47
125
$5.43
400+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
624 per
Mounting Method:
Surface Mount