text.skipToContent text.skipToNavigation

Manufacturer Part #

8P34S1204NLGI

1:4 LVDS Output 1.8V Fanout Buffer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8P34S1204NLGI - Technical Attributes
Attributes Table
Type: Differential
Input Capacitance: 2pF
Clock Input Frequency - Max: 1.2GHz
Supply Voltage-Nom: 1.71V to 1.89V
Input Type: CML
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$4.98
USD
Quantity
Unit Price
1+
$4.98
Product Variant Information section