Manufacturer Part #
570BLF
MULTIPLIER AND ZERO DELAY
Product Specification Section
Renesas 570BLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 570BLF - Technical Attributes
Attributes Table
Type: | Zero Delay Buffer |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 170MHz |
Clock Output Frequency - Max: | 170MHz |
Supply Voltage-Nom: | 3.15V to 3.45V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
97
$1.42
582
$1.41
873
$1.40
1,455+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount