text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14025BDR2G

MC14025B Series 3 to 18 Vdc Triple 3-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC14025BDR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 3
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14025BDR2G is a triple 3-input NOR gate which is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Available in a SOIC-14 package.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$585.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
7,500
$0.116
10,000
$0.115
12,500+
$0.114