Manufacturer Part #
MC14025BDR2G
MC14025B Series 3 to 18 Vdc Triple 3-Input NOR Gate - SOIC-14
Product Specification Section
onsemi MC14025BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14025BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | NOR Gate |
No of Functions / Channels: | 3 |
Output Characteristics: | 1-ST |
Supply Voltage-Nom: | 3V to 18V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14025BDR2G is a triple 3-input NOR gate which is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Available in a SOIC-14 package.
Features:
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.187
5,000
$0.184
10,000
$0.18
12,500
$0.179
37,500+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount