text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC11BQ,115

Triple 3-input AND gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC11BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.70
USD
Quantity
Unit Price
3,000
$0.0837
6,000
$0.0823
12,000
$0.0809
15,000
$0.0805
45,000+
$0.0779
Product Variant Information section