Manufacturer Part #
74LVC11BQ,115
Triple 3-input AND gate
Product Specification Section
Nexperia 74LVC11BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC11BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 2.5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 9 |
No of Outputs: | Triple |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 14 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | DHVQFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0825
6,000
$0.0811
9,000
$0.0802
12,000
$0.0797
15,000+
$0.0778
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount