Manufacturer Part #
74HC4075D,653
74HC Series 6V Surface Mount Triple 3-Input OR Gate - SOIC-14
Product Specification Section
Nexperia 74HC4075D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4075D,653 - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 500mW |
Propagation Delay: | 8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 9 |
No of Outputs: | Triple |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC4075D are high-speed Si-gate CMOS devices and are pin compatible with the '4075' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A. The 74HC4075 provide the 3-input OR function.
Features:
- Output capability: standard
- ICC category: SSI
Applications:
- 25-line parity generator/checker
- 81-line parity generator/checker
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.193
5,000
$0.191
7,500
$0.189
10,000
$0.188
12,500+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount