text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4075D,653

74HC Series 6V Surface Mount Triple 3-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC4075D,653 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 8ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC4075D are high-speed Si-gate CMOS devices and are pin compatible with the '4075' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A. The 74HC4075 provide the 3-input OR function.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • 25-line parity generator/checker
  • 81-line parity generator/checker

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$945.00
USD
Quantity
Web Price
2,500
$0.193
5,000
$0.189
7,500
$0.187
10,000
$0.185
12,500+
$0.18
Product Variant Information section