text.skipToContent text.skipToNavigation

Manufacturer Part #

NLVVHC1GT02DFT2G

NOR Gate IC 1 Channel - SC-88A (SC-70-5/SOT-353)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi NLVVHC1GT02DFT2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 4.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
3,000
$0.0288
9,000
$0.0281
12,000
$0.0279
30,000
$0.0273
45,000+
$0.0267
Product Variant Information section