Manufacturer Part #
NLVVHC1GT02DFT2G
NOR Gate IC 1 Channel - SC-88A (SC-70-5/SOT-353)
Product Specification Section
onsemi NLVVHC1GT02DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NLVVHC1GT02DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | NOR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 332mW |
Propagation Delay: | 4.5ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0647
9,000
$0.0631
12,000
$0.0627
30,000
$0.0613
45,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount