text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ11P6X

NC7SZ11 Series 5.5 V Surface Mount TinyLogic® UHS 3-Input AND Gate - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ11P6X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.9ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ11 is a single 3-Input AND Gate Ultra High Speed Series of TinyLogic.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range.

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak leadless package
  • Ultra High Speed: tPD 2.7 ns typ into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad VCC Operating Range: 1.65 V - 5.5 V
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Broadband Modem
  • Consumer AppliancesDesktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$744.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
30,000
$0.0248
60,000
$0.0244
120,000+
$0.0237
Product Variant Information section