NC7SZ11L6X in Reel by onsemi | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ11L6X

NC7SZ11 Series 5.5 V Surface Mount TinyLogic® UHS 3-Input AND Gate - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ11L6X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ11L6X is a TinyLogic Ultra-High Speed Single 3-input AND Gate with Ultra-Small MicroPak Leadless Package.

The device is fabricated with an advanced CMOS technology to achieve high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.

Features:

  • Space saving SC70 6-lead package
  • Ultra High Speed: tPD 2.7 ns Typ into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$265.00
USD
Quantity
Unit Price
5,000
$0.053
10,000
$0.0522
20,000
$0.0514
25,000
$0.0511
75,000+
$0.0495
Product Variant Information section