text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S08P5X

NC7S08 Series 6 V Surface Mount TinyLogic HS 2-Input AND Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2432
Product Specification Section
onsemi NC7S08P5X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.19W
Propagation Delay: 7ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7S08P5X is a Part of NC7S08 Series with 6 V Surface Mount, High Speed 2-Input CMOS AND Gate. Operating Temperature ranges from -40°C to 85°C and its available in SC-70-5 Package.

Features: 

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • High speed tPD 3.5 ns typ
  • Low Quiescent Power ICC <1 µA
  • Balanced Output Drive 2 mA IOL, -2 mA IOH 
  • Broad VCC Operating Range: 2 V-6 V
  • Balanced Propagation Delays
  • Specified for 3 V operation

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Medical Electronics/Devices
  • Notebook PC
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.70
USD
Quantity
Unit Price
3,000
$0.0229
9,000
$0.0224
30,000
$0.0218
60,000
$0.0215
120,000+
$0.0209