
Manufacturer Part #
NC7S08P5X
NC7S08 Series 6 V Surface Mount TinyLogic HS 2-Input AND Gate - SC-70-5
Product Specification Section
onsemi NC7S08P5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7S08P5X - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.19W |
Propagation Delay: | 7ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -2.6mA |
Low Level Output Current: | 2.6mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
30,000
$0.0223
60,000
$0.022
120,000+
$0.0214
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount