MC74HC1G14DFT1G-F22038 in Reel by onsemi | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G14DFT1G-F22038

74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
onsemi MC74HC1G14DFT1G-F22038 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Supply Current: ±25mA
Power Dissipation: 332mW
Propagation Delay: 17ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
3,000
$0.039
9,000
$0.0381
15,000
$0.0377
45,000
$0.0367
75,000+
$0.0359
Product Variant Information section