Manufacturer Part #
MC74HC1G14DFT1G-F22038
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
Product Specification Section
onsemi MC74HC1G14DFT1G-F22038 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi MC74HC1G14DFT1G-F22038 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Supply Current: | ±25mA |
Power Dissipation: | 332mW |
Propagation Delay: | 17ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 1 |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.037
9,000
$0.0361
15,000
$0.0357
45,000
$0.0348
75,000+
$0.034
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount