Manufacturer Part #
74HCT1G08GW-Q100,1
74HCT Series 5.5 V 2 mA Surface Mount 2-Input AND Gate - TSSOP-5
Product Specification Section
Nexperia 74HCT1G08GW-Q100,1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT1G08GW-Q100,1 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0399
6,000
$0.0393
12,000
$0.0386
15,000
$0.0384
45,000+
$0.0372
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount