74HCT1G08GW-Q100,1 in Reel by Nexperia | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G08GW-Q100,1

74HCT Series 5.5 V 2 mA Surface Mount 2-Input AND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nexperia 74HCT1G08GW-Q100,1 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$138.90
USD
Quantity
Unit Price
3,000
$0.0463
6,000
$0.0455
12,000
$0.0448
15,000
$0.0445
45,000+
$0.0431
Product Variant Information section