Manufacturer Part #
74HCT1G08GW,125
74HCT Series 5.5 V Surface Mount High Speed 2-Input AND Gate - TSSOP-5
Product Specification Section
Nexperia 74HCT1G08GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT1G08GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCT1G08GW,125 is a high-speed Si-gate CMOS 2-input AND gate.Its core supply voltage ranges from 4.5 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
Applications:
- Industrial
- Automotive
View the available 74HCT1G08 series of 2-input AND gate
Pricing Section
Global Stock:
132,000
Germany (Online Only):
132,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0334
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0318
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount