text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G08GW,125

74HCT Series 5.5 V Surface Mount High Speed 2-Input AND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT1G08GW,125 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 2
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HCT1G08GW,125 is a high-speed Si-gate CMOS 2-input AND gate.Its core supply voltage ranges from 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

Applications:

  • Industrial
  • Automotive

View the available 74HCT1G08 series of 2-input AND gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$787.50
USD
Quantity
Unit Price
3,000
$0.0389
9,000
$0.038
15,000
$0.0375
45,000
$0.0366
75,000+
$0.0358
Product Variant Information section