text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G09GW-Q100H

74AHC Series 5 V 2-Input AND Gate With Open-Drain Output - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Nexperia 74AHC1G09GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$130.50
USD
Quantity
Unit Price
3,000
$0.0435
9,000
$0.0424
15,000
$0.042
45,000
$0.0409
75,000+
$0.04
Product Variant Information section