Manufacturer Part #
74AHC1G09GW-Q100H
74AHC Series 5 V 2-Input AND Gate With Open-Drain Output - TSSOP-5
Product Specification Section
Nexperia 74AHC1G09GW-Q100H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC1G09GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.033
9,000
$0.0321
12,000
$0.0319
30,000
$0.0313
45,000+
$0.0306
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount