text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX08DG

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX08DG - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX08 is a high performance, quad 2−input AND gate operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX08 inputs to be safely driven from 5.0 V devices. Current drive capability is 24 mA at the outputs.

Key Features:

  • Designed for 2.3 V to 3.6 V VCC Operation
  • 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,735
Factory Lead Time:
12 Weeks
Minimum Order:
4620
Multiple Of:
55
Total
$679.14
USD
Quantity
Unit Price
1
$0.157
200
$0.153
750
$0.15
2,500
$0.147
10,000+
$0.14
Product Variant Information section