Manufacturer Part #
MC74LCX08DG
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
Product Specification Section
onsemi MC74LCX08DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LCX08DG - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74LCX08 is a high performance, quad 2−input AND gate operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX08 inputs to be safely driven from 5.0 V devices. Current drive capability is 24 mA at the outputs.
Key Features:
- Designed for 2.3 V to 3.6 V VCC Operation
- 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance:
- Human Body Model >2000 V
- Machine Model >200 V
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.156
3
$0.148
5
$0.145
15
$0.138
25+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
55 per Cut Tape
Package Style:
SOIC-14
Mounting Method:
Surface Mount