Manufacturer Part #
MC74HC86ADR2G
MC74HC86A Series 2 to 6 V Quad 2-Input Exclusive OR Gate - SOIC-14
Product Specification Section
onsemi MC74HC86ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC86ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | Exclusive OR GATE |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC86ADR2G is a quad 2-input exclusive OR gate with high−performance silicon−gate CMOS, available in a SOIC-14 package.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with JEDEC Standard No. 7 A Requirements
- Chip Complexity: 56 FETs or 14 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.112
5,000
$0.11
10,000
$0.109
37,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount