MC74HC86ADR2G in Reel by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC86ADR2G

MC74HC86A Series 2 to 6 V Quad 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
onsemi MC74HC86ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC86ADR2G is a quad 2-input exclusive OR gate with high−performance silicon−gate CMOS, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 56 FETs or 14 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$267.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.103
12,500
$0.102
37,500+
$0.099
Product Variant Information section