Manufacturer Part #
MC74HC00ADG
MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14
Product Specification Section
onsemi MC74HC00ADG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC00ADG - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC00A is identical in pinout to the LS00. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
Key Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2 to 6 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7 A Requirements
- Chip Complexity: 32 FETs or 8 Equivalent Gates
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.122
250
$0.119
1,000
$0.116
3,000
$0.114
12,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount