MC74HC00ADG in Tube by onsemi | Quad Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC00ADG

MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
onsemi MC74HC00ADG - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC00A is identical in pinout to the LS00. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Key Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 32 FETs or 8 Equivalent Gates
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
2,415
USA:
2,415
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.113
300
$0.111
1,250
$0.108
4,000
$0.106
15,000+
$0.102
Product Variant Information section