Manufacturer Part #
NC7WZ17P6X
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2443 |
Product Specification Section
onsemi NC7WZ17P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7WZ17P6X - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 1µA |
Power Dissipation: | 180mW |
Propagation Delay: | 14.3ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | -32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7WZ17P6X is an Ultra Highspeed dual buffer with schmitt trigger, designed for optimized power and speed. Available in SC-70-6 package.
This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.
Features:
- Space saving SC70 surface mount package
- Ultra-Small MicroPak package
- Ultra High Speed; tPD 3.6 ns Typ into 50 pF at 5 V VCC
- High Output Drive; ±24 mA at 3 V VCC
- Broad VCC Operating Range; 1.65 V to 5.5 V
- Matches the performance of LCX when operated at 3.3 V VCC
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Proprietary noise/EMI reduction circuitry
Applications:
- Desktop PC
- Consumer Appliances
- Automation
- Broadband Access
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0228
30,000
$0.0222
60,000
$0.0219
120,000+
$0.0213
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0233 / Stock: 123,000 Qty: 3,000+$0.0233 Stock: 123,000
- Reel Qty: 3,000+ / Unit Price: $0.0233 / Stock: 246,000 Qty: 3,000+$0.0233 Stock: 246,000
- Reel Qty: 3,000+ / Unit Price: $0.0214 / Stock: 537,000 Qty: 3,000+$0.0214 Stock: 537,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0233 / Stock: 27,000 Qty: 3,000+$0.0233 Stock: 27,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount