NC7WZ17P6X in Reel by onsemi | Dual Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ17P6X

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
onsemi NC7WZ17P6X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 180mW
Propagation Delay: 14.3ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: -32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7WZ17P6X is an Ultra Highspeed dual buffer with schmitt trigger, designed for optimized power and speed. Available in SC-70-6 package. 

This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.

Features:

  • Space saving SC70 surface mount package
  • Ultra-Small MicroPak package
  • Ultra High Speed; tPD 3.6 ns Typ into 50 pF at 5 V VCC
  • High Output Drive; ±24 mA at 3 V VCC
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Proprietary noise/EMI reduction circuitry

Applications:

  • Desktop PC
  • Consumer Appliances
  • Automation
  • Broadband Access
  • Building & Home Control
  • Camcorder
Read More...
Pricing Section
Global Stock:
162,000
USA:
162,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.90
USD
Quantity
Unit Price
3,000
$0.0203
12,000
$0.0197
30,000
$0.0194
75,000
$0.019
120,000+
$0.0185