Manufacturer Part #
HEF4013BT,653
4000B Series 3 to 15 V 4 uA Surface Mount Dual D-Type Flip-Flop - SOIC-14
Product Specification Section
Nexperia HEF4013BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4013BT,653 - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4013B is a dual D-type flip-flop that features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive-going edge of the clock. The active HIGH asynchronous CD and SD inputs are independent and override the D or CP inputs.
The outputs are buffered for best system performance. The clock input’s Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. The device is suitable for use over both the industrial (-40 °C to +85 °C) and automotive
(-40 °C to +125 °C) temperature ranges.
Features:
- Tolerant of slow clock rise and fall times
- Fully static operation5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range from -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
Applications:
- Automotive and industrial
- Counters and dividers
- Registers
- Toggle flip-flops
Pricing Section
Global Stock:
252,500
Germany (Online Only):
252,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0876
5,000
$0.086
7,500
$0.0851
10,000
$0.0845
12,500+
$0.0825
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount