HEF4013BT,653 in Reel by Nexperia | Porte double | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HEF4013BT,653

4000B Series 3 to 15 V 4 uA Surface Mount Dual D-Type Flip-Flop - SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia HEF4013BT,653 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HEF4013B is a dual D-type flip-flop that features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive-going edge of the clock. The active HIGH asynchronous CD and SD inputs are independent and override the D or CP inputs.

The outputs are buffered for best system performance. The clock input’s Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. The device is suitable for use over both the industrial (-40 °C to +85 °C) and automotive
(-40 °C to +125 °C) temperature ranges.

Features:

  • Tolerant of slow clock rise and fall times
  • Fully static operation5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Automotive and industrial
  • Counters and dividers
  • Registers
  • Toggle flip-flops

View the HEF4013 series of D-Type Flip-Flops

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
47 500
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
243,25 $
USD
Quantité
Prix unitaire
2 500
$0.0973
5 000
$0.0957
10 000
$0.0941
12 500
$0.0936
37 500+
$0.0905
Product Variant Information section